35.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-35R7GLF

DigiKey Part Number
118-CR0402-FX-35R7GLFTR-ND - Tape & Reel (TR)
118-CR0402-FX-35R7GLFCT-ND - Cut Tape (CT)
118-CR0402-FX-35R7GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-35R7GLF
Description
RES SMD 35.7 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
35.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-35R7GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,082
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08300RM0.83
25RM0.06000RM1.50
50RM0.04720RM2.36
100RM0.03780RM3.78
250RM0.02900RM7.25
500RM0.02396RM11.98
1,000RM0.02005RM20.05
5,000RM0.01389RM69.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01213RM121.30
20,000RM0.01073RM214.60
30,000RM0.01006RM301.80
50,000RM0.00932RM466.00
70,000RM0.00891RM623.70
100,000RM0.00851RM851.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900