
CR0402-FX-5111GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-5111GLFTR-ND - Tape & Reel (TR) CR0402-FX-5111GLFCT-ND - Cut Tape (CT) CR0402-FX-5111GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-5111GLF |
Description | RES SMD 5.11K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-5111GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05500 | RM0.55 |
| 25 | RM0.03960 | RM0.99 |
| 50 | RM0.03160 | RM1.58 |
| 100 | RM0.02480 | RM2.48 |
| 250 | RM0.01860 | RM4.65 |
| 500 | RM0.01512 | RM7.56 |
| 1,000 | RM0.01245 | RM12.45 |
| 5,000 | RM0.01020 | RM51.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.00755 | RM75.50 |
| 20,000 | RM0.00656 | RM131.20 |
| 30,000 | RM0.00608 | RM182.40 |
| 50,000 | RM0.00557 | RM278.50 |
| 70,000 | RM0.00527 | RM368.90 |
| 100,000 | RM0.00499 | RM499.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

