Direct
Similar

CRM2512-FX-12R1ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-12R1ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-12R1ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-12R1ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-12R1ELF |
Description | RES SMD 12.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-12R1ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.09900 | RM10.99 |
| 25 | RM0.91560 | RM22.89 |
| 50 | RM0.80920 | RM40.46 |
| 100 | RM0.72500 | RM72.50 |
| 250 | RM0.63984 | RM159.96 |
| 500 | RM0.59060 | RM295.30 |
| 1,000 | RM0.55152 | RM551.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.49566 | RM1,982.64 |
| 8,000 | RM0.47596 | RM3,807.68 |
| 12,000 | RM0.46636 | RM5,596.32 |
| 20,000 | RM0.45594 | RM9,118.80 |
| 28,000 | RM0.44998 | RM12,599.44 |
| 40,000 | RM0.44433 | RM17,773.20 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |



