
CR0402AFX-1003GAS | |
|---|---|
DigiKey Part Number | 118-CR0402AFX-1003GASTR-ND - Tape & Reel (TR) 118-CR0402AFX-1003GASCT-ND - Cut Tape (CT) 118-CR0402AFX-1003GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402AFX-1003GAS |
Description | RES SMD 100K OHM 1% 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402AFX-1003GAS Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.11900 | RM1.19 |
| 25 | RM0.08680 | RM2.17 |
| 50 | RM0.07040 | RM3.52 |
| 100 | RM0.05770 | RM5.77 |
| 250 | RM0.04488 | RM11.22 |
| 500 | RM0.03768 | RM18.84 |
| 1,000 | RM0.03207 | RM32.07 |
| 5,000 | RM0.02319 | RM115.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02063 | RM206.30 |
| 20,000 | RM0.01860 | RM372.00 |
| 30,000 | RM0.01761 | RM528.30 |
| 50,000 | RM0.01654 | RM827.00 |
| 70,000 | RM0.01593 | RM1,115.10 |
| 100,000 | RM0.01536 | RM1,536.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

