CR0603-FX-1332EPF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 90,000
Unit Price: RM0.01637
Datasheet
Image for CR0603-FX-1332EPF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-1332EPF

DigiKey Part Number
118-CR0603-FX-1332EPFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0603-FX-1332EPF
Description
RES 0603 13K3 1% 100MW TC100 LOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000RM0.01777RM444.25
Unit Price without VAT:RM0.01777
Unit Price with VAT:RM0.01955