25.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-2552ELF

DigiKey Part Number
118-CR0603-FX-2552ELFTR-ND - Tape & Reel (TR)
118-CR0603-FX-2552ELFCT-ND - Cut Tape (CT)
118-CR0603-FX-2552ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-2552ELF
Description
RES SMD 25.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-2552ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,869
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10600RM1.06
25RM0.07880RM1.97
50RM0.06300RM3.15
100RM0.05120RM5.12
250RM0.03956RM9.89
500RM0.03310RM16.55
1,000RM0.02805RM28.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02003RM100.15
10,000RM0.01773RM177.30
15,000RM0.01661RM249.15
25,000RM0.01540RM385.00
35,000RM0.01470RM514.50
50,000RM0.01405RM702.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900