
CR0603-FX-3010ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-3010ELFTR-ND - Tape & Reel (TR) CR0603-FX-3010ELFCT-ND - Cut Tape (CT) CR0603-FX-3010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-3010ELF |
Description | RES SMD 301 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-3010ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 25 | RM0.07400 | RM1.85 |
| 50 | RM0.05920 | RM2.96 |
| 100 | RM0.04810 | RM4.81 |
| 250 | RM0.03720 | RM9.30 |
| 500 | RM0.03096 | RM15.48 |
| 1,000 | RM0.02616 | RM26.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01857 | RM92.85 |
| 10,000 | RM0.01639 | RM163.90 |
| 15,000 | RM0.01533 | RM229.95 |
| 25,000 | RM0.01418 | RM354.50 |
| 35,000 | RM0.01353 | RM473.55 |
| 50,000 | RM0.01291 | RM645.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

