
CR1206-FX-1690ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-1690ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-1690ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-1690ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1690ELF |
Description | RES SMD 169 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1690ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17700 | RM1.77 |
| 25 | RM0.13400 | RM3.35 |
| 50 | RM0.11040 | RM5.52 |
| 100 | RM0.09220 | RM9.22 |
| 250 | RM0.07296 | RM18.24 |
| 500 | RM0.05808 | RM29.04 |
| 1,000 | RM0.05008 | RM50.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03454 | RM172.70 |
| 10,000 | RM0.02992 | RM299.20 |
| 15,000 | RM0.02554 | RM383.10 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

