
CR0603-FX-7323ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-7323ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-7323ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-7323ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-7323ELF |
Description | RES SMD 732K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 732 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-7323ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 25 | RM0.07880 | RM1.97 |
| 50 | RM0.06300 | RM3.15 |
| 100 | RM0.05120 | RM5.12 |
| 250 | RM0.03956 | RM9.89 |
| 500 | RM0.03310 | RM16.55 |
| 1,000 | RM0.02805 | RM28.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02003 | RM100.15 |
| 10,000 | RM0.01773 | RM177.30 |
| 15,000 | RM0.01661 | RM249.15 |
| 25,000 | RM0.01540 | RM385.00 |
| 35,000 | RM0.01470 | RM514.50 |
| 50,000 | RM0.01405 | RM702.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

