5.1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-J/-5R1ELF

DigiKey Part Number
CR0603-J/-5R1ELFTR-ND - Tape & Reel (TR)
CR0603-J/-5R1ELFCT-ND - Cut Tape (CT)
CR0603-J/-5R1ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-J/-5R1ELF
Description
RES SMD 5.1 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-J/-5R1ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,414
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09900RM0.99
25RM0.07080RM1.77
50RM0.05760RM2.88
100RM0.04650RM4.65
250RM0.03576RM8.94
500RM0.02978RM14.89
1,000RM0.02510RM25.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01774RM88.70
10,000RM0.01563RM156.30
15,000RM0.01460RM219.00
25,000RM0.01350RM337.50
35,000RM0.01286RM450.10
50,000RM0.01227RM613.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900