
CR0603-JW-162ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-162ELFTR-ND - Tape & Reel (TR) CR0603-JW-162ELFCT-ND - Cut Tape (CT) CR0603-JW-162ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-162ELF |
Description | RES SMD 1.6K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-162ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 25 | RM0.07080 | RM1.77 |
| 50 | RM0.05760 | RM2.88 |
| 100 | RM0.04650 | RM4.65 |
| 250 | RM0.03576 | RM8.94 |
| 500 | RM0.02978 | RM14.89 |
| 1,000 | RM0.02510 | RM25.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01774 | RM88.70 |
| 10,000 | RM0.01563 | RM156.30 |
| 15,000 | RM0.01460 | RM219.00 |
| 25,000 | RM0.01350 | RM337.50 |
| 35,000 | RM0.01286 | RM450.10 |
| 50,000 | RM0.01227 | RM613.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

