
CR0603-JW-683ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-JW-683ELFTR-ND - Tape & Reel (TR) 118-CR0603-JW-683ELFCT-ND - Cut Tape (CT) 118-CR0603-JW-683ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-683ELF |
Description | RES 68K OHM 1/10W 5% 0603 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-683ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.04700 | RM0.47 |
| 25 | RM0.03800 | RM0.95 |
| 50 | RM0.03380 | RM1.69 |
| 100 | RM0.02920 | RM2.92 |
| 250 | RM0.02460 | RM6.15 |
| 500 | RM0.02160 | RM10.80 |
| 1,000 | RM0.01907 | RM19.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01457 | RM72.85 |
| 10,000 | RM0.01310 | RM131.00 |
| 15,000 | RM0.01233 | RM184.95 |
| 25,000 | RM0.01147 | RM286.75 |
| 35,000 | RM0.01096 | RM383.60 |
| 50,000 | RM0.01046 | RM523.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

