
CR0805-FX-3302ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-3302ELFTR-ND - Tape & Reel (TR) CR0805-FX-3302ELFCT-ND - Cut Tape (CT) CR0805-FX-3302ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-3302ELF |
Description | RES SMD 33K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-3302ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 25 | RM0.10560 | RM2.64 |
| 50 | RM0.08580 | RM4.29 |
| 100 | RM0.07090 | RM7.09 |
| 250 | RM0.05580 | RM13.95 |
| 500 | RM0.04720 | RM23.60 |
| 1,000 | RM0.04050 | RM40.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02991 | RM149.55 |
| 10,000 | RM0.02685 | RM268.50 |
| 15,000 | RM0.02536 | RM380.40 |
| 25,000 | RM0.02375 | RM593.75 |
| 35,000 | RM0.02282 | RM798.70 |
| 50,000 | RM0.02195 | RM1,097.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

