CR0805-FX-45R3ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.08092
Datasheet

Direct


YAGEO
In Stock: 70,071
Unit Price: RM0.10000
Datasheet

Similar


Vishay Dale
In Stock: 13,389
Unit Price: RM0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.00637
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.00747
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.00690
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01945
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.01451
Datasheet

Similar


Panasonic Industry
In Stock: 3,133
Unit Price: RM0.12000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.05344
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 13,320
Unit Price: RM0.10000
Datasheet
45.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-45R3ELF

DigiKey Part Number
CR0805-FX-45R3ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-45R3ELF
Description
RES SMD 45.3 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
45.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-45R3ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000RM0.02117RM529.25
Unit Price without VAT:RM0.02117
Unit Price with VAT:RM0.02329