
CR0805-FX-4700ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-4700ELFTR-ND - Tape & Reel (TR) CR0805-FX-4700ELFCT-ND - Cut Tape (CT) CR0805-FX-4700ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-4700ELF |
Description | RES SMD 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-4700ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 25 | RM0.11040 | RM2.76 |
| 50 | RM0.08980 | RM4.49 |
| 100 | RM0.07410 | RM7.41 |
| 250 | RM0.05832 | RM14.58 |
| 500 | RM0.04948 | RM24.74 |
| 1,000 | RM0.04255 | RM42.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03155 | RM157.75 |
| 10,000 | RM0.02837 | RM283.70 |
| 15,000 | RM0.02682 | RM402.30 |
| 25,000 | RM0.02515 | RM628.75 |
| 35,000 | RM0.02419 | RM846.65 |
| 50,000 | RM0.02329 | RM1,164.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

