
CRT1206-BY-1001ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-BY-1001ELFTR-ND - Tape & Reel (TR) 118-CRT1206-BY-1001ELFCT-ND - Cut Tape (CT) 118-CRT1206-BY-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-1001ELF |
Description | RES SMD 1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-1001ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.62846 | RM3,142.30 |
| 10,000 | RM0.58624 | RM5,862.40 |
| 15,000 | RM0.56456 | RM8,468.40 |
| 25,000 | RM0.54004 | RM13,501.00 |
| 35,000 | RM0.52543 | RM18,390.05 |
| 50,000 | RM0.51115 | RM25,557.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.95700 | RM9.57 |
| 25 | RM0.88880 | RM22.22 |
| 50 | RM0.81160 | RM40.58 |
| 100 | RM0.76040 | RM76.04 |
| 250 | RM0.70068 | RM175.17 |
| 500 | RM0.66642 | RM333.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.55600 | RM15.56 |
| 25 | RM1.32240 | RM33.06 |
| 50 | RM1.17560 | RM58.78 |
| 100 | RM1.05200 | RM105.20 |
| 250 | RM0.91548 | RM228.87 |
| 500 | RM0.83016 | RM415.08 |
| 1,000 | RM0.75762 | RM757.62 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

