11 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-113ELF

DigiKey Part Number
118-CR0805-JW-113ELFTR-ND - Tape & Reel (TR)
118-CR0805-JW-113ELFCT-ND - Cut Tape (CT)
118-CR0805-JW-113ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-JW-113ELF
Description
RES SMD 11K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
11 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-113ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,888
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13000RM1.30
25RM0.09600RM2.40
50RM0.07800RM3.90
100RM0.06420RM6.42
250RM0.05028RM12.57
500RM0.04240RM21.20
1,000RM0.03625RM36.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02648RM132.40
10,000RM0.02367RM236.70
15,000RM0.02231RM334.65
25,000RM0.02083RM520.75
35,000RM0.01998RM699.30
50,000RM0.01918RM959.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900