
CR0805-JW-514ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-514ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-514ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-514ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-514ELF |
Description | RES SMD 510K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-514ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13000 | RM1.30 |
| 25 | RM0.09600 | RM2.40 |
| 50 | RM0.07800 | RM3.90 |
| 100 | RM0.06420 | RM6.42 |
| 250 | RM0.05028 | RM12.57 |
| 500 | RM0.04240 | RM21.20 |
| 1,000 | RM0.03625 | RM36.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02648 | RM132.40 |
| 10,000 | RM0.02367 | RM236.70 |
| 15,000 | RM0.02231 | RM334.65 |
| 25,000 | RM0.02083 | RM520.75 |
| 35,000 | RM0.01998 | RM699.30 |
| 50,000 | RM0.01918 | RM959.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

