
CR0805-JW-681ELF | |
|---|---|
DigiKey Part Number | CR0805-JW-681ELFTR-ND - Tape & Reel (TR) CR0805-JW-681ELFCT-ND - Cut Tape (CT) CR0805-JW-681ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-681ELF |
Description | RES SMD 680 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-681ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13000 | RM1.30 |
| 25 | RM0.09600 | RM2.40 |
| 50 | RM0.07720 | RM3.86 |
| 100 | RM0.06340 | RM6.34 |
| 250 | RM0.04964 | RM12.41 |
| 500 | RM0.04192 | RM20.96 |
| 1,000 | RM0.03581 | RM35.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02615 | RM130.75 |
| 10,000 | RM0.02336 | RM233.60 |
| 15,000 | RM0.02200 | RM330.00 |
| 25,000 | RM0.02054 | RM513.50 |
| 35,000 | RM0.01970 | RM689.50 |
| 50,000 | RM0.01891 | RM945.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

