
CR1206-FX-1741ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-1741ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-1741ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-1741ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1741ELF |
Description | RES SMD 1.74K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1741ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18900 | RM1.89 |
| 25 | RM0.14200 | RM3.55 |
| 50 | RM0.11740 | RM5.87 |
| 100 | RM0.09770 | RM9.77 |
| 250 | RM0.07832 | RM19.58 |
| 500 | RM0.06722 | RM33.61 |
| 1,000 | RM0.05847 | RM58.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04455 | RM222.75 |
| 10,000 | RM0.04053 | RM405.30 |
| 15,000 | RM0.03856 | RM578.40 |
| 25,000 | RM0.03644 | RM911.00 |
| 35,000 | RM0.03523 | RM1,233.05 |
| 50,000 | RM0.03408 | RM1,704.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

