
CFN1206-FZ-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206-FZ-R005ELFTR-ND - Tape & Reel (TR) 118-CFN1206-FZ-R005ELFCT-ND - Cut Tape (CT) 118-CFN1206-FZ-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206-FZ-R005ELF |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206-FZ-R005ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.02800 | RM10.28 |
| 25 | RM0.87000 | RM21.75 |
| 50 | RM0.77220 | RM38.61 |
| 100 | RM0.68790 | RM68.79 |
| 250 | RM0.59556 | RM148.89 |
| 500 | RM0.53782 | RM268.91 |
| 1,000 | RM0.48872 | RM488.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.41146 | RM1,645.84 |
| 8,000 | RM0.38130 | RM3,050.40 |
| 12,000 | RM0.36582 | RM4,389.84 |
| 20,000 | RM0.34830 | RM6,966.00 |
| 28,000 | RM0.33786 | RM9,460.08 |
| 40,000 | RM0.32766 | RM13,106.40 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

