
CR1206-FX-5112ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-5112ELFTR-ND - Tape & Reel (TR) CR1206-FX-5112ELFCT-ND - Cut Tape (CT) CR1206-FX-5112ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-5112ELF |
Description | RES SMD 51.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-5112ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.20500 | RM2.05 |
| 25 | RM0.15600 | RM3.90 |
| 50 | RM0.12920 | RM6.46 |
| 100 | RM0.10800 | RM10.80 |
| 250 | RM0.08684 | RM21.71 |
| 500 | RM0.07478 | RM37.39 |
| 1,000 | RM0.06533 | RM65.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05024 | RM251.20 |
| 10,000 | RM0.04587 | RM458.70 |
| 15,000 | RM0.04374 | RM656.10 |
| 25,000 | RM0.04144 | RM1,036.00 |
| 35,000 | RM0.04012 | RM1,404.20 |
| 50,000 | RM0.03888 | RM1,944.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

