
CR1206-JW-332ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-332ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-332ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-332ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-332ELF |
Description | RES SMD 3.3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-332ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17700 | RM1.77 |
| 25 | RM0.13400 | RM3.35 |
| 50 | RM0.11040 | RM5.52 |
| 100 | RM0.09180 | RM9.18 |
| 250 | RM0.07344 | RM18.36 |
| 500 | RM0.06288 | RM31.44 |
| 1,000 | RM0.05453 | RM54.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04132 | RM206.60 |
| 10,000 | RM0.03749 | RM374.90 |
| 15,000 | RM0.03563 | RM534.45 |
| 25,000 | RM0.03361 | RM840.25 |
| 35,000 | RM0.03246 | RM1,136.10 |
| 50,000 | RM0.03137 | RM1,568.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

