
CR2512-FX-20R0ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-FX-20R0ELFTR-ND - Tape & Reel (TR) 118-CR2512-FX-20R0ELFCT-ND - Cut Tape (CT) 118-CR2512-FX-20R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-20R0ELF |
Description | RES SMD 20 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-20R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.66600 | RM6.66 |
| 25 | RM0.54040 | RM13.51 |
| 50 | RM0.46800 | RM23.40 |
| 100 | RM0.41090 | RM41.09 |
| 250 | RM0.35364 | RM88.41 |
| 500 | RM0.32056 | RM160.28 |
| 1,000 | RM0.29424 | RM294.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25676 | RM1,027.04 |
| 8,000 | RM0.24356 | RM1,948.48 |
| 12,000 | RM0.23713 | RM2,845.56 |
| 20,000 | RM0.23015 | RM4,603.00 |
| 28,000 | RM0.22616 | RM6,332.48 |
| 40,000 | RM0.22238 | RM8,895.20 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

