68.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-68R1ELF

DigiKey Part Number
118-CR2512-FX-68R1ELFTR-ND - Tape & Reel (TR)
118-CR2512-FX-68R1ELFCT-ND - Cut Tape (CT)
118-CR2512-FX-68R1ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-FX-68R1ELF
Description
RES SMD 68.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-68R1ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,880
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.66600RM6.66
25RM0.54040RM13.51
50RM0.46800RM23.40
100RM0.41090RM41.09
250RM0.35364RM88.41
500RM0.32056RM160.28
1,000RM0.29424RM294.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.25676RM1,027.04
8,000RM0.24356RM1,948.48
12,000RM0.23713RM2,845.56
20,000RM0.23015RM4,603.00
28,000RM0.22616RM6,332.48
40,000RM0.22238RM8,895.20
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200