
CR2512-JW-222ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-222ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-222ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-222ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-222ELF |
Description | RES SMD 2.2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-222ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.56300 | RM5.63 |
| 25 | RM0.45400 | RM11.35 |
| 50 | RM0.39000 | RM19.50 |
| 100 | RM0.34040 | RM34.04 |
| 250 | RM0.29016 | RM72.54 |
| 500 | RM0.26130 | RM130.65 |
| 1,000 | RM0.23837 | RM238.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16983 | RM679.32 |
| 8,000 | RM0.15962 | RM1,276.96 |
| 12,000 | RM0.15465 | RM1,855.80 |
| 20,000 | RM0.14926 | RM2,985.20 |
| 28,000 | RM0.14618 | RM4,093.04 |
| 40,000 | RM0.14326 | RM5,730.40 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

