
CRF2512-FZ-R010ELF | |
|---|---|
DigiKey Part Number | CRF2512-FZ-R010ELFTR-ND - Tape & Reel (TR) CRF2512-FZ-R010ELFCT-ND - Cut Tape (CT) CRF2512-FZ-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R010ELF |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R010ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.22900 | RM12.29 |
| 25 | RM1.04160 | RM26.04 |
| 50 | RM0.92520 | RM46.26 |
| 100 | RM0.82580 | RM82.58 |
| 250 | RM0.71644 | RM179.11 |
| 500 | RM0.64814 | RM324.07 |
| 1,000 | RM0.59002 | RM590.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.49868 | RM1,994.72 |
| 8,000 | RM0.46302 | RM3,704.16 |
| 12,000 | RM0.44471 | RM5,336.52 |
| 20,000 | RM0.42400 | RM8,480.00 |
| 28,000 | RM0.41166 | RM11,526.48 |
| 40,000 | RM0.39960 | RM15,984.00 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

