


CRM0805-FX-R050ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-FX-R050ELFTR-ND - Tape & Reel (TR) 118-CRM0805-FX-R050ELFCT-ND - Cut Tape (CT) 118-CRM0805-FX-R050ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-FX-R050ELF |
Description | RES 0.05 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.76000 | RM7.60 |
| 25 | RM0.64320 | RM16.08 |
| 50 | RM0.56900 | RM28.45 |
| 100 | RM0.50550 | RM50.55 |
| 250 | RM0.43592 | RM108.98 |
| 500 | RM0.39250 | RM196.25 |
| 1,000 | RM0.35551 | RM355.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.28967 | RM1,448.35 |
| 10,000 | RM0.26814 | RM2,681.40 |
| 15,000 | RM0.25707 | RM3,856.05 |
| 25,000 | RM0.24457 | RM6,114.25 |
| 35,000 | RM0.23711 | RM8,298.85 |
| 50,000 | RM0.22983 | RM11,491.50 |
| 60,000 | RM0.22633 | RM13,579.80 |
| 120,000 | RM0.21435 | RM25,722.00 |
| 125,000 | RM0.21375 | RM26,718.75 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

