
CRM0805-JW-1R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-JW-1R0ELFTR-ND - Tape & Reel (TR) 118-CRM0805-JW-1R0ELFCT-ND - Cut Tape (CT) 118-CRM0805-JW-1R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-JW-1R0ELF |
Description | RES SMD 1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805-JW-1R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 25 | RM0.14200 | RM3.55 |
| 50 | RM0.11660 | RM5.83 |
| 100 | RM0.09690 | RM9.69 |
| 250 | RM0.07768 | RM19.42 |
| 500 | RM0.06674 | RM33.37 |
| 1,000 | RM0.05800 | RM58.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04418 | RM220.90 |
| 10,000 | RM0.04016 | RM401.60 |
| 15,000 | RM0.03822 | RM573.30 |
| 25,000 | RM0.03611 | RM902.75 |
| 35,000 | RM0.03490 | RM1,221.50 |
| 50,000 | RM0.03376 | RM1,688.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

