Direct
Similar

CRM2512-FX-2002ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-2002ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-2002ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-2002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-2002ELF |
Description | RES SMD 20K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-2002ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.39100 | RM13.91 |
| 25 | RM1.18040 | RM29.51 |
| 50 | RM1.04960 | RM52.48 |
| 100 | RM0.93770 | RM93.77 |
| 250 | RM0.81496 | RM203.74 |
| 500 | RM0.73812 | RM369.06 |
| 1,000 | RM0.67283 | RM672.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57017 | RM2,280.68 |
| 8,000 | RM0.53011 | RM4,240.88 |
| 12,000 | RM0.50954 | RM6,114.48 |
| 20,000 | RM0.48627 | RM9,725.40 |
| 28,000 | RM0.47240 | RM13,227.20 |
| 40,000 | RM0.45886 | RM18,354.40 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |




