
CRM2512-FX-2200ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-2200ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-2200ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-2200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-2200ELF |
Description | RES SMD 220 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-2200ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3521220RFT | TE Connectivity Passive Product | 11,329 | A116016CT-ND | RM2.76000 | Direct |
| RHC2512FT220R | Stackpole Electronics Inc | 13,022 | RHC2512FT220RCT-ND | RM3.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.25700 | RM12.57 |
| 25 | RM1.05280 | RM26.32 |
| 50 | RM0.93620 | RM46.81 |
| 100 | RM0.84280 | RM84.28 |
| 250 | RM0.74828 | RM187.07 |
| 500 | RM0.69376 | RM346.88 |
| 1,000 | RM0.65038 | RM650.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.58850 | RM2,354.00 |
| 8,000 | RM0.56667 | RM4,533.36 |
| 12,000 | RM0.55602 | RM6,672.24 |
| 20,000 | RM0.54447 | RM10,889.40 |
| 28,000 | RM0.53787 | RM15,060.36 |
| 40,000 | RM0.53161 | RM21,264.40 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

