
CRM2512-FX-7500ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-7500ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-7500ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-7500ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-7500ELF |
Description | RES SMD 750 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-7500ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.25700 | RM12.57 |
| 25 | RM1.05280 | RM26.32 |
| 50 | RM0.93620 | RM46.81 |
| 100 | RM0.84280 | RM84.28 |
| 250 | RM0.74828 | RM187.07 |
| 500 | RM0.69376 | RM346.88 |
| 1,000 | RM0.65038 | RM650.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.58850 | RM2,354.00 |
| 8,000 | RM0.56667 | RM4,533.36 |
| 12,000 | RM0.55602 | RM6,672.24 |
| 20,000 | RM0.54447 | RM10,889.40 |
| 28,000 | RM0.53787 | RM15,060.36 |
| 40,000 | RM0.53161 | RM21,264.40 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

