
CRM2512-JW-203ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-203ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-203ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-203ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-203ELF |
Description | RES SMD 20K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-203ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.10300 | RM11.03 |
| 25 | RM0.93440 | RM23.36 |
| 50 | RM0.82900 | RM41.45 |
| 100 | RM0.73880 | RM73.88 |
| 250 | RM0.64032 | RM160.08 |
| 500 | RM0.57862 | RM289.31 |
| 1,000 | RM0.52615 | RM526.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.44364 | RM1,774.56 |
| 8,000 | RM0.41144 | RM3,291.52 |
| 12,000 | RM0.39490 | RM4,738.80 |
| 20,000 | RM0.37620 | RM7,524.00 |
| 28,000 | RM0.36505 | RM10,221.40 |
| 40,000 | RM0.35416 | RM14,166.40 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

