
CRM2512-JW-330ELF | |
|---|---|
DigiKey Part Number | CRM2512-JW-330ELFTR-ND - Tape & Reel (TR) CRM2512-JW-330ELFCT-ND - Cut Tape (CT) CRM2512-JW-330ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-330ELF |
Description | RES SMD 33 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-330ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.10300 | RM11.03 |
| 25 | RM0.93440 | RM23.36 |
| 50 | RM0.82900 | RM41.45 |
| 100 | RM0.73880 | RM73.88 |
| 250 | RM0.64032 | RM160.08 |
| 500 | RM0.57862 | RM289.31 |
| 1,000 | RM0.52615 | RM526.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.44364 | RM1,774.56 |
| 8,000 | RM0.41144 | RM3,291.52 |
| 12,000 | RM0.39490 | RM4,738.80 |
| 20,000 | RM0.37620 | RM7,524.00 |
| 28,000 | RM0.36505 | RM10,221.40 |
| 40,000 | RM0.35416 | RM14,166.40 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

