
CRM2512-JW-3R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-3R0ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-3R0ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-3R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-3R0ELF |
Description | RES SMD 3 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-3R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.05200 | RM10.52 |
| 25 | RM0.87320 | RM21.83 |
| 50 | RM0.77060 | RM38.53 |
| 100 | RM0.68950 | RM68.95 |
| 250 | RM0.60708 | RM151.77 |
| 500 | RM0.55948 | RM279.74 |
| 1,000 | RM0.52170 | RM521.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.46775 | RM1,871.00 |
| 8,000 | RM0.44872 | RM3,589.76 |
| 12,000 | RM0.43945 | RM5,273.40 |
| 20,000 | RM0.42939 | RM8,587.80 |
| 28,000 | RM0.42363 | RM11,861.64 |
| 40,000 | RM0.41818 | RM16,727.20 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

