
CRM2512QFW-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512QFW-10R0ELFTR-ND - Tape & Reel (TR) 118-CRM2512QFW-10R0ELFCT-ND - Cut Tape (CT) 118-CRM2512QFW-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512QFW-10R0ELF |
Description | RES CHIP 2512 10R 1% 2W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.43400 | RM14.34 |
| 25 | RM1.20880 | RM30.22 |
| 50 | RM1.07960 | RM53.98 |
| 100 | RM0.97670 | RM97.67 |
| 250 | RM0.87248 | RM218.12 |
| 500 | RM0.81228 | RM406.14 |
| 1,000 | RM0.76440 | RM764.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.69603 | RM2,784.12 |
| 8,000 | RM0.67190 | RM5,375.20 |
| 12,000 | RM0.66013 | RM7,921.56 |
| 20,000 | RM0.64738 | RM12,947.60 |
| 28,000 | RM0.64007 | RM17,921.96 |
| 40,000 | RM0.63315 | RM25,326.00 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

