100 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512QFX-1003ELF

DigiKey Part Number
118-CRM2512QFX-1003ELFTR-ND - Tape & Reel (TR)
118-CRM2512QFX-1003ELFCT-ND - Cut Tape (CT)
118-CRM2512QFX-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512QFX-1003ELF
Description
RES CHIP 2512 100K 1% 2W TC100
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.43400RM14.34
25RM1.20880RM30.22
50RM1.07960RM53.98
100RM0.97670RM97.67
250RM0.87248RM218.12
500RM0.81228RM406.14
1,000RM0.76440RM764.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.69603RM2,784.12
8,000RM0.67190RM5,375.20
12,000RM0.66013RM7,921.56
20,000RM0.64738RM12,947.60
28,000RM0.64007RM17,921.96
40,000RM0.63315RM25,326.00
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400