
CRM2512QJW-103ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512QJW-103ELFTR-ND - Tape & Reel (TR) 118-CRM2512QJW-103ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRM2512QJW-103ELF |
Description | RES CHIP 2512 10K 5% 2W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.09900 | RM10.99 |
| 25 | RM0.91720 | RM22.93 |
| 50 | RM0.81160 | RM40.58 |
| 100 | RM0.72890 | RM72.89 |
| 250 | RM0.64504 | RM161.26 |
| 500 | RM0.59660 | RM298.30 |
| 1,000 | RM0.54183 | RM541.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.50297 | RM2,011.88 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

