1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS0805-FW-1R00ELF

DigiKey Part Number
CRS0805-FW-1R00ELFTR-ND - Tape & Reel (TR)
CRS0805-FW-1R00ELFCT-ND - Cut Tape (CT)
CRS0805-FW-1R00ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS0805-FW-1R00ELF
Description
RES 1 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS0805-FW-1R00ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,459
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.39000RM3.90
25RM0.30720RM7.68
50RM0.26080RM13.04
100RM0.22380RM22.38
250RM0.18708RM46.77
500RM0.16588RM82.94
1,000RM0.14905RM149.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.12223RM611.15
10,000RM0.11443RM1,144.30
15,000RM0.11062RM1,659.30
25,000RM0.10650RM2,662.50
35,000RM0.10414RM3,644.90
50,000RM0.10191RM5,095.50
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900