
CRS0805-FX-8201ELF | |
|---|---|
DigiKey Part Number | 118-CRS0805-FX-8201ELFTR-ND - Tape & Reel (TR) 118-CRS0805-FX-8201ELFCT-ND - Cut Tape (CT) 118-CRS0805-FX-8201ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS0805-FX-8201ELF |
Description | RES 8.2K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS0805-FX-8201ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.39000 | RM3.90 |
| 25 | RM0.30720 | RM7.68 |
| 50 | RM0.26080 | RM13.04 |
| 100 | RM0.22380 | RM22.38 |
| 250 | RM0.18708 | RM46.77 |
| 500 | RM0.16588 | RM82.94 |
| 1,000 | RM0.14905 | RM149.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12223 | RM611.15 |
| 10,000 | RM0.11443 | RM1,144.30 |
| 15,000 | RM0.11062 | RM1,659.30 |
| 25,000 | RM0.10650 | RM2,662.50 |
| 35,000 | RM0.10414 | RM3,644.90 |
| 50,000 | RM0.10191 | RM5,095.50 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

