
CRS2010-FX-1001ELF | |
|---|---|
DigiKey Part Number | CRS2010-FX-1001ELFTR-ND - Tape & Reel (TR) CRS2010-FX-1001ELFCT-ND - Cut Tape (CT) CRS2010-FX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-FX-1001ELF |
Description | RES 1K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2010-FX-1001ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.30800 | RM13.08 |
| 25 | RM1.09680 | RM27.42 |
| 50 | RM0.97640 | RM48.82 |
| 100 | RM0.88020 | RM88.02 |
| 250 | RM0.78296 | RM195.74 |
| 500 | RM0.72686 | RM363.43 |
| 1,000 | RM0.68221 | RM682.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.61846 | RM2,473.84 |
| 8,000 | RM0.59597 | RM4,767.76 |
| 12,000 | RM0.58501 | RM7,020.12 |
| 20,000 | RM0.57312 | RM11,462.40 |
| 28,000 | RM0.56630 | RM15,856.40 |
| 40,000 | RM0.55986 | RM22,394.40 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

