1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS2010AFX-1001ELF

DigiKey Part Number
CRS2010AFX-1001ELFTR-ND - Tape & Reel (TR)
CRS2010AFX-1001ELFCT-ND - Cut Tape (CT)
CRS2010AFX-1001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS2010AFX-1001ELF
Description
RES 1K OHM 1% 1W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS2010AFX-1001ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRS2010-FX-1001ELFBourns Inc.6,409CRS2010-FX-1001ELFCT-NDRM2.25000Similar
CRCW20101K00FKEFHPVishay Dale1,115541-1.00KPCT-NDRM2.09000Similar
RMCP2010FT1K00Stackpole Electronics Inc35,316RMCP2010FT1K00CT-NDRM1.50000Similar
RCA20101K00FKEFHPVishay Dale2,805541-3254-1-NDRM2.56000Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.11000RM3.11
10RM1.87900RM18.79
25RM1.60600RM40.15
50RM1.44760RM72.38
100RM1.32190RM132.19
250RM1.19492RM298.73
500RM1.12132RM560.66
1,000RM1.06282RM1,062.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.97918RM3,916.72
8,000RM0.94967RM7,597.36
12,000RM0.93527RM11,223.24
20,000RM0.91966RM18,393.20
28,000RM0.91072RM25,500.16
40,000RM0.90226RM36,090.40
Manufacturers Standard Package
Unit Price without VAT:RM3.11000
Unit Price with VAT:RM3.42100