
CRS2512-FX-47R0ELF | |
|---|---|
DigiKey Part Number | CRS2512-FX-47R0ELFTR-ND - Tape & Reel (TR) CRS2512-FX-47R0ELFCT-ND - Cut Tape (CT) CRS2512-FX-47R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512-FX-47R0ELF |
Description | RES 47 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-FX-47R0ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS2512AFX-47R0ELF | Bourns Inc. | 2,024 | CRS2512AFX-47R0ELFCT-ND | RM3.82000 | Similar |
| 352147RFT | TE Connectivity Passive Product | 10,683 | A116000CT-ND | RM2.76000 | Direct |
| RHC2512FT47R0 | Stackpole Electronics Inc | 6,935 | RHC2512FT47R0CT-ND | RM3.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.78100 | RM17.81 |
| 25 | RM1.51600 | RM37.90 |
| 50 | RM1.36480 | RM68.24 |
| 100 | RM1.24430 | RM124.43 |
| 250 | RM1.12196 | RM280.49 |
| 500 | RM1.05128 | RM525.64 |
| 1,000 | RM0.99501 | RM995.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.91466 | RM3,658.64 |
| 8,000 | RM0.88631 | RM7,090.48 |
| 12,000 | RM0.87248 | RM10,469.76 |
| 20,000 | RM0.85748 | RM17,149.60 |
| 28,000 | RM0.84889 | RM23,768.92 |
| 40,000 | RM0.84077 | RM33,630.80 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

