
CRT0402-BY-2002GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-BY-2002GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-2002GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-2002GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BY-2002GLF |
Description | RES SMD 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-BY-2002GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.56500 | RM5.65 |
| 25 | RM0.51240 | RM12.81 |
| 50 | RM0.44160 | RM22.08 |
| 100 | RM0.43150 | RM43.15 |
| 250 | RM0.39776 | RM99.44 |
| 500 | RM0.34618 | RM173.09 |
| 1,000 | RM0.31437 | RM314.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.27939 | RM2,793.90 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

