
CRT0402-FZ-5621GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FZ-5621GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-5621GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-5621GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-5621GLF |
Description | RES SMD 5.62K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-5621GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.29200 | RM2.92 |
| 25 | RM0.22840 | RM5.71 |
| 50 | RM0.19060 | RM9.53 |
| 100 | RM0.16230 | RM16.23 |
| 250 | RM0.13332 | RM33.33 |
| 500 | RM0.11670 | RM58.35 |
| 1,000 | RM0.10358 | RM103.58 |
| 5,000 | RM0.08268 | RM413.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07661 | RM766.10 |
| 20,000 | RM0.07178 | RM1,435.60 |
| 30,000 | RM0.06943 | RM2,082.90 |
| 50,000 | RM0.06688 | RM3,344.00 |
| 70,000 | RM0.06542 | RM4,579.40 |
| 100,000 | RM0.06404 | RM6,404.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

