
CRT0805-BW-5102ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BW-5102ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BW-5102ELFCT-ND - Cut Tape (CT) 118-CRT0805-BW-5102ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BW-5102ELF |
Description | RES SMD 51K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BW-5102ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM2.92700 | RM29.27 |
| 25 | RM2.50440 | RM62.61 |
| 50 | RM2.23940 | RM111.97 |
| 100 | RM2.01490 | RM201.49 |
| 250 | RM1.76860 | RM442.15 |
| 500 | RM1.61430 | RM807.15 |
| 1,000 | RM1.48321 | RM1,483.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.24989 | RM6,249.45 |
| 10,000 | RM1.17366 | RM11,736.60 |
| 15,000 | RM1.13450 | RM17,017.50 |
| 25,000 | RM1.09023 | RM27,255.75 |
| 35,000 | RM1.08350 | RM37,922.50 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

