
CRT0805-BY-1153ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-1153ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-1153ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-1153ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1153ELF |
Description | RES SMD 115K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1153ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.92600 | RM9.26 |
| 25 | RM0.78320 | RM19.58 |
| 50 | RM0.69340 | RM34.67 |
| 100 | RM0.61740 | RM61.74 |
| 250 | RM0.53380 | RM133.45 |
| 500 | RM0.48154 | RM240.77 |
| 1,000 | RM0.43706 | RM437.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.35785 | RM1,789.25 |
| 10,000 | RM0.33195 | RM3,319.50 |
| 15,000 | RM0.31865 | RM4,779.75 |
| 25,000 | RM0.30361 | RM7,590.25 |
| 35,000 | RM0.29464 | RM10,312.40 |
| 50,000 | RM0.28588 | RM14,294.00 |
| 60,000 | RM0.28168 | RM16,900.80 |
| 120,000 | RM0.27088 | RM32,505.60 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

