
CRT0805-BY-1300ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-1300ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-1300ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-1300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1300ELF |
Description | RES SMD 130 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1300ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.83900 | RM8.39 |
| 25 | RM0.69040 | RM17.26 |
| 50 | RM0.60520 | RM30.26 |
| 100 | RM0.53820 | RM53.82 |
| 250 | RM0.46996 | RM117.49 |
| 500 | RM0.40038 | RM200.19 |
| 1,000 | RM0.35373 | RM353.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27989 | RM1,399.45 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

