
CRT0805-BY-1503EAS | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-1503EASTR-ND - Tape & Reel (TR) 118-CRT0805-BY-1503EASCT-ND - Cut Tape (CT) 118-CRT0805-BY-1503EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1503EAS |
Description | RES SMD 150K OHM 1/8W 0.1% 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1503EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.62600 | RM6.26 |
| 25 | RM0.58000 | RM14.50 |
| 50 | RM0.54760 | RM27.38 |
| 100 | RM0.51770 | RM51.77 |
| 250 | RM0.48100 | RM120.25 |
| 500 | RM0.45578 | RM227.89 |
| 1,000 | RM0.43293 | RM432.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.38831 | RM1,941.55 |
| 10,000 | RM0.37252 | RM3,725.20 |
| 15,000 | RM0.36416 | RM5,462.40 |
| 25,000 | RM0.35448 | RM8,862.00 |
| 35,000 | RM0.34859 | RM12,200.65 |
| 50,000 | RM0.34276 | RM17,138.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

