5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BY-5001EAS

DigiKey Part Number
118-CRT0805-BY-5001EASTR-ND - Tape & Reel (TR)
118-CRT0805-BY-5001EASCT-ND - Cut Tape (CT)
118-CRT0805-BY-5001EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BY-5001EAS
Description
RES 5K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BY-5001EAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,342
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.62600RM6.26
25RM0.58000RM14.50
50RM0.54760RM27.38
100RM0.51770RM51.77
250RM0.48100RM120.25
500RM0.45578RM227.89
1,000RM0.43293RM432.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.38831RM1,941.55
10,000RM0.37252RM3,725.20
15,000RM0.36416RM5,462.40
25,000RM0.35448RM8,862.00
35,000RM0.34859RM12,200.65
50,000RM0.34276RM17,138.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500